Part Details for PDI1284P11DGG by NXP Semiconductors
Overview of PDI1284P11DGG by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDI1284P11DGG
PDI1284P11DGG CAD Models
PDI1284P11DGG Part Data Attributes
|
PDI1284P11DGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDI1284P11DGG
NXP Semiconductors
IC 13 LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP2-48, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP2-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6 ADDITIONAL BUFFER/DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 14 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1284 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 13 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 13 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 6.1 mm |
Alternate Parts for PDI1284P11DGG
This table gives cross-reference parts and alternative options found for PDI1284P11DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI1284P11DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI1284P11DGG,518 | IC 13 LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP2-48, Line Driver or Receiver | NXP Semiconductors | PDI1284P11DGG vs PDI1284P11DGG,518 |
935223080112 | Line Transceiver | Nexperia | PDI1284P11DGG vs 935223080112 |
PDI1284P11DGG-T | IC 13 LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP2-48, Line Driver or Receiver | NXP Semiconductors | PDI1284P11DGG vs PDI1284P11DGG-T |
935223080118 | Line Transceiver | Nexperia | PDI1284P11DGG vs 935223080118 |
PDI1284P11DGG,518 | Line Transceiver | Nexperia | PDI1284P11DGG vs PDI1284P11DGG,518 |