Part Details for PDIS16UM5 by Banner Engineering Corp
Overview of PDIS16UM5 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDIS16UM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5056
|
Newark | Plastic Fiber, Opposed Mode, Core Dia.: 0.25 Mm, Fiber Length 2 M, Slot, Free Cut |Banner Engineering PDIS16UM5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0000 | Buy Now |
DISTI #
2170-PDIS16UM5-ND
|
DigiKey | PLASTIC FIBER, OPPOSED MODEC Min Qty: 1 Lead time: 11 Weeks Container: Box |
4 In Stock |
|
$109.0000 | Buy Now |
DISTI #
778-PDIS16UM5
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 0.25 mm, Fiber Length 2 m, Slot, Free cut | 0 |
|
$109.0000 | Order Now |