Part Details for PDIUSBD12D by NXP Semiconductors
Overview of PDIUSBD12D by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDIUSBD12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | UNIVERSAL SERIAL BUS PERIPHERAL CONTROLLER WITH PARALLEL BUS USB Bus Controller, CMOS, PDSO28 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | USB interface device with parallel bus | 27 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for PDIUSBD12D
PDIUSBD12D CAD Models
PDIUSBD12D Part Data Attributes
|
PDIUSBD12D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDIUSBD12D
NXP Semiconductors
IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, 7.50 MM , PLASTIC, MS-013, SOT-136-1, SOP-28, Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM , PLASTIC, MS-013, SOT-136-1, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 4 TO 5.5V SUPPLY | |
Address Bus Width | 1 | |
Bus Compatibility | 80C51 | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for PDIUSBD12D
This table gives cross-reference parts and alternative options found for PDIUSBD12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDIUSBD12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDIUSBD12D-T | USB Bus Controller, CMOS, PDSO28, 7.50 MM , PLASTIC, MS-013, SOT-136-1, SOP-28 | ST-Ericsson | PDIUSBD12D vs PDIUSBD12D-T |
PDIUSBD12D,118 | USB Bus Controller, CMOS, PDSO28, 7.50 MM , PLASTIC, MS-013, SOT-136-1, SOP-28 | ST-Ericsson | PDIUSBD12D vs PDIUSBD12D,118 |