Part Details for PDL-49 by Panduit Corp
Overview of PDL-49 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDL-49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1799
|
Newark | Dot Matrix, Comp Label, Pvf, .90" W X Rohs Compliant: Yes |Panduit PDL-49 RoHS: Compliant Min Qty: 2 Package Multiple: 5000 Date Code: 0 Container: Pack | 0 |
|
$457.4300 / $561.8100 | Buy Now |
DISTI #
PDL-49-ND
|
DigiKey | LABEL S LAM DM TED WHT .90X.25" Min Qty: 10000 Lead time: 3 Weeks Container: 8 per Row, 36 per Fanfold | Temporarily Out of Stock |
|
$0.1403 | Buy Now |
DISTI #
644-PDL-49
|
Mouser Electronics | Wire Labels & Markers Dot Matrix Comp Label Tedlar .90W RoHS: Compliant | 0 |
|
$0.1160 / $0.1200 | Order Now |
DISTI #
71947850
|
RS | Dot-Matrix Label, 0.90" x 0.25", Tedlar, White | Panduit PDL-49 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 / $0.1400 | RFQ |
DISTI #
PANPDL-49
|
Heilind Electronics | Dot Matrix, Comp Label, .90 Tedlar, W x | Americas - 0 in Stock |
|
$0.0945 / $0.0975 | Buy Now |
|
Onlinecomponents.com | Dot-Matrix Label, 0.90" x 0.25", Tedlar, White, 5,000 pc. RoHS: Compliant |
5000 In Stock 550000 Factory Stock |
|
$0.0860 / $0.1000 | Buy Now |
DISTI #
51579511
|
Verical | Cable Markers Printable Adhesive Polyvinylfluoride White RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 1703 | Americas - 5000 |
|
$0.1118 / $0.1300 | Buy Now |
DISTI #
000000000000628363
|
Sager | Wire Labels & Markers Dot Matrix Comp Label Tedlar .90W Min Qty: 10000 | 0 |
|
$0.0749 / $0.0788 | Buy Now |
|
Master Electronics | Dot-Matrix Label, 0.90" x 0.25", Tedlar, White, 5,000 pc. RoHS: Compliant |
5000 In Stock 550000 Factory Stock |
|
$0.0860 / $0.1000 | Buy Now |
Part Details for PDL-49
PDL-49 CAD Models
PDL-49 Part Data Attributes
|
PDL-49
Panduit Corp
Buy Now
|
Compare Parts:
PDL-49
Panduit Corp
|
Samacsys Manufacturer | Panduit |