Part Details for PDL-6626VF by Panduit Corp
Overview of PDL-6626VF by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDL-6626VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2524
|
Newark | Dot Matrix, Self-Lam Label, Vinyl Free, Rohs Compliant: Yes |Panduit PDL-6626VF Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: Pack | 0 |
|
$2,333.5500 / $2,614.9000 | Buy Now |
DISTI #
PDL-6626VF-ND
|
DigiKey | DOT MATRIX SELF-LAM LABEL VINYL Min Qty: 10000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3284 | Buy Now |
DISTI #
PDL-6626VF
|
Avnet Americas | DATA LABEL-VINYL FREE - Labels that come on sheets or rolls (Alt: PDL-6626VF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Roll | 0 |
|
$0.2306 | Buy Now |
DISTI #
644-PDL-6626VF
|
Mouser Electronics | Wire Labels & Markers Dot Matrix Self-Lam Lbl Vinyl free RoHS: Compliant | 0 |
|
$0.2980 | Order Now |
DISTI #
PANPDL-6626VF
|
Heilind Electronics | DOT MATRIX, SELF-LAM LABEL, VINYL FREE, | Americas - 0 in Stock |
|
$0.2547 / $0.2587 | Buy Now |
|
Onlinecomponents.com | Dot Matrix, Self-Lam Label, Vinyl free, 1.20" W x 2.25" H, .60" POA, White RoHS: Compliant |
9562 In Stock |
|
$0.2978 / $0.3346 | Buy Now |
DISTI #
66349594
|
Verical | Cable Markers Printable Vinyl White Min Qty: 9562 Package Multiple: 9562 Date Code: 2247 | Americas - 9562 |
|
$0.4225 | Buy Now |
DISTI #
PDL-6626VF
|
Avnet Americas | DATA LABEL-VINYL FREE - Labels that come on sheets or rolls (Alt: PDL-6626VF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Roll | 0 |
|
$0.2306 | Buy Now |
DISTI #
000000000001050127
|
Sager | Wire Labels & Markers Dot Matrix Self-Lam Lbl Vinyl free Min Qty: 10000 | 0 |
|
$0.2018 / $0.2043 | Buy Now |
|
Master Electronics | Dot Matrix, Self-Lam Label, Vinyl free, 1.20" W x 2.25" H, .60" POA, White RoHS: Compliant |
9562 In Stock |
|
$0.2978 / $0.3346 | Buy Now |