Part Details for PDM050JW15JB00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of PDM050JW15JB00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDM050JW15JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.AL.CLAD 50W 1.5 Ohms 5% POWER DISSIPANTION CHA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 78 |
|
$4.4100 / $4.7300 | Buy Now |