Part Details for PDM3460IEC309-980 by Schneider Electric
Overview of PDM3460IEC309-980 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDM3460IEC309-980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-PDM3460IEC309980
|
Mouser Electronics | Power Management Modules APC IT Power Distribution Module 3 Pole 4 Wire 60A IEC309 980cm | 0 |
|
$2,830.1000 | Order Now |