Part Details for PDM3520IEC309-440 by APC by Schneider Electric
Overview of PDM3520IEC309-440 by APC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDM3520IEC309-440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8373
|
Newark | Apc It Power Distribution Module 3 Pole 5 Wire 20A 240V Iec309 440Cm |Apc PDM3520IEC309-440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$902.9400 / $1,036.2600 | Buy Now |