Part Details for PDM3520IEC309-620 by Schneider Electric
Overview of PDM3520IEC309-620 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDM3520IEC309-620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-PDM3520IEC309620
|
Mouser Electronics | Power Management Modules APC IT Power Distribution Module 3 Pole 5 Wire 20A 240V IEC309 620cm | 0 |
|
$846.4000 | Order Now |