There are no models available for this part yet.
Overview of PDM3540IEC309-440 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDM3540IEC309-440 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-PDM3540IEC309440
|
Mouser Electronics | Power Management Modules APC IT Power Distribution Module 3 Pole 5 Wire 40A IEC 309 440cm | 0 |
|
$1,812.9000 | Order Now |