Part Details for PDM41256LA10D by Paradigm Technology Inc
Overview of PDM41256LA10D by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for PDM41256LA10D
PDM41256LA10D CAD Models
PDM41256LA10D Part Data Attributes
|
PDM41256LA10D
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41256LA10D
Paradigm Technology Inc
Standard SRAM, 32KX8, 10ns, CMOS, CDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | DIP, DIP28,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PDM41256LA10D
This table gives cross-reference parts and alternative options found for PDM41256LA10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41256LA10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M52B88AJ-6T | Standard SRAM, 32KX8, 6ns, BICMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Mitsubishi Electric | PDM41256LA10D vs M5M52B88AJ-6T |
PDM41256LB10TITR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41256LA10D vs PDM41256LB10TITR |
PDM41256S7TTY | Standard SRAM, 32KX8, 7ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41256LA10D vs PDM41256S7TTY |
MCM6706BJ10R2 | Standard SRAM, 32KX8, 10ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28 | Motorola Semiconductor Products | PDM41256LA10D vs MCM6706BJ10R2 |
MCM6706BJ8R2 | 32KX8 STANDARD SRAM, 8ns, PDSO28, 0.300 INCH, SOJ-28 | Motorola Mobility LLC | PDM41256LA10D vs MCM6706BJ8R2 |
PDM41256LB7TTY | Standard SRAM, 32KX8, 7ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41256LA10D vs PDM41256LB7TTY |
M5M52B78AJ-8T | Standard SRAM, 32KX8, 8ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | PDM41256LA10D vs M5M52B78AJ-8T |
M5M52B88J-8T | Standard SRAM, 32KX8, 8ns, BICMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Mitsubishi Electric | PDM41256LA10D vs M5M52B88J-8T |
CY7B1099-9LMB | Standard SRAM, 32KX8, 9ns, BICMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | PDM41256LA10D vs CY7B1099-9LMB |
PDM41256SA10PI | Standard SRAM, 32KX8, 10ns, CMOS, PDIP28 | Paradigm Technology Inc | PDM41256LA10D vs PDM41256SA10PI |