Part Details for PDMCAT16128-202ML by Prod Technology Co Ltd
Overview of PDMCAT16128-202ML by Prod Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDMCAT16128-202ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mH@1kHz 32m�� 2 Plugin,20x18mm Common Mode Filters ROHS | 373 |
|
$0.3480 / $0.6316 | Buy Now |
|
LCSC | 2mH1kHz 32m 2 Plugin20x18mm Common Mode Filters ROHS | 373 |
|
$0.3551 / $0.6445 | Buy Now |