There are no models available for this part yet.
Overview of PDMTAT044125-330MWU by Prod Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDMTAT044125-330MWU by Prod Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6A 33uH Magnetic ring inductance 20% PluginD14.5mm Color Ring Inductors / Through Hole Inductors ROHS | 1603 |
|
$0.0963 / $0.1938 | Buy Now |