Part Details for PDPM288G6H by APC by Schneider Electric
Overview of PDPM288G6H by APC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDPM288G6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8385
|
Newark | Apc Modular Power Distribution Unit, 266Kva, 400A, 480V:415V Auto-Transformer, 72 Pole, 300Mm |Apc PDPM288G6H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36,999.9000 / $41,782.2000 | Buy Now |