Part Details for PDPTAT0810-5R6M by Prod Technology Co Ltd
Overview of PDPTAT0810-5R6M by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDPTAT0810-5R6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A 5.6uH EI-core Inductor 20% 6.2A PluginD9.5xL12mm Color Ring Inductors / Through Hole Inductors ROHS | 728 |
|
$0.0554 / $0.1016 | Buy Now |