There are no models available for this part yet.
Overview of PDPTAT0810-6R8M by Prod Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDPTAT0810-6R8M by Prod Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 4.7A 6.8uH EI-core Inductor 20% 5.6A PluginD9.5xL12mm Color Ring Inductors / Through Hole Inductors ROHS | 1304 |
|
$0.0554 / $0.1016 | Buy Now |