Part Details for PDR3G-13 by Diodes Incorporated
Overview of PDR3G-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDR3G-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDR3GDICT-ND
|
DigiKey | DIODE GEN PURP 400V 3A POWERDI5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3760 In Stock |
|
$0.1969 / $0.6000 | Buy Now |
DISTI #
PDR3G-13
|
Avnet Americas | Diode Switching 400V 3A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDR3G-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.1823 / $0.2154 | Buy Now |
DISTI #
621-PDR3G-13
|
Mouser Electronics | Rectifiers 3A 400V RoHS: Compliant | 4500 |
|
$0.1960 / $0.5900 | Buy Now |
DISTI #
V72:2272_06703518
|
Arrow Electronics | Diode Switching 400V 3A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2319 Container: Cut Strips | Americas - 701 |
|
$0.1855 / $0.5712 | Buy Now |
|
Future Electronics | PDR3G Series 400 V 3 A Surface Mount Glass Passivated Rectifier - PowerDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1820 / $0.1880 | Buy Now |
|
Future Electronics | PDR3G Series 400 V 3 A Surface Mount Glass Passivated Rectifier - PowerDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1820 / $0.1880 | Buy Now |
|
Bristol Electronics | 22219 |
|
RFQ | ||
DISTI #
PDR3G-13
|
Avnet Americas | Diode Switching 400V 3A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDR3G-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.1823 / $0.2154 | Buy Now |
DISTI #
PDR3G-13
|
Avnet Silica | Diode Switching 400V 3A 3-Pin(2+Tab) PowerDI 5 T/R (Alt: PDR3G-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 15000 |
|
Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 400V 3A POWERDI5 | 15000 |
|
RFQ |