Part Details for PDRV5053EAQLPG by Texas Instruments
Overview of PDRV5053EAQLPG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PDRV5053EAQLPG
PDRV5053EAQLPG CAD Models
PDRV5053EAQLPG Part Data Attributes
|
PDRV5053EAQLPG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PDRV5053EAQLPG
Texas Instruments
MAGNETIC FIELD SENSOR-HALL EFFECT
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-2V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 450 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for PDRV5053EAQLPG
This table gives cross-reference parts and alternative options found for PDRV5053EAQLPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRV5053EAQLPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5053EAELPGQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | Texas Instruments | PDRV5053EAQLPG vs DRV5053EAELPGQ1 |
DRV5053EAQLPGMQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | Texas Instruments | PDRV5053EAQLPG vs DRV5053EAQLPGMQ1 |
DRV5053EAQLPGM | High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | Texas Instruments | PDRV5053EAQLPG vs DRV5053EAQLPGM |
DRV5053EAQLPG | High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | Texas Instruments | PDRV5053EAQLPG vs DRV5053EAQLPG |
DRV5053EAQLPGQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | Texas Instruments | PDRV5053EAQLPG vs DRV5053EAQLPGQ1 |
DRV5053EAELPGMQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | Texas Instruments | PDRV5053EAQLPG vs DRV5053EAELPGMQ1 |