Part Details for PDS1-S24-D12-M by Bel Fuse
Overview of PDS1-S24-D12-M by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDS1-S24-D12-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDS1-S24-D12-M
|
Avnet Americas | DC-DC ISOLATED, 1 W, 21.6~26.4 VDC INPUT, ?12 VDC, ?42 MA, DUAL UNREGULATED OUTPUT, SMT, TUBE PKG - Rail/Tube (Alt: PDS1-S24-D12-M) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
PDS1-S24-D12-M
|
Avnet Americas | DC-DC ISOLATED, 1 W, 21.6~26.4 VDC INPUT, ?12 VDC, ?42 MA, DUAL UNREGULATED OUTPUT, SMT, TUBE PKG - Rail/Tube (Alt: PDS1-S24-D12-M) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |