Filter Your Search
1 - 2 of 2 results
|
PDS1-S24-D12-M-TR
CUI Inc
|
$4.6283 | Yes | Obsolete | 24 V | 12 V | 26.4 V | 21.6 V | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G6 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 15.24 mm | 7.5 mm | CUI INC | SFM | SMT-10/6 | 10/6 | compliant | EAR99 | CUI Inc. | |||
|
PDS1-S24-D12-M
CUI Inc
|
$4.8960 | Yes | Yes | Obsolete | 24 V | 12 V | 26.4 V | 21.6 V | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G6 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 15.24 mm | 7.5 mm | CUI INC | SFM | SMT-10/6 | 10/6 | compliant | EAR99 | CUI Inc. |