Part Details for PDSN-503W-084 by Power Dynamics Inc
Overview of PDSN-503W-084 by Power Dynamics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Medical Imaging
Communication and Networking
Price & Stock for PDSN-503W-084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | BATTERY SNAPS Min Qty: 1 | 577 |
|
$2.2100 / $2.5000 | Buy Now |
Part Details for PDSN-503W-084
PDSN-503W-084 CAD Models
PDSN-503W-084 Part Data Attributes
|
PDSN-503W-084
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PDSN-503W-084
Power Dynamics Inc
IC Socket, PLCC84, 84 Contact(s), Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.445 inch | |
Body Depth | 0.323 inch | |
Body Length | 1.445 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | GOLD | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |