-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1051
|
Newark | Rf Transistor, Pnp, 50V, 0.5A, Sc-70 Rohs Compliant: Yes |Nexperia PDTB113ZUX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5140 |
|
$0.0970 / $0.5820 | Buy Now |
DISTI #
PDTB113ZUX-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 / $0.0641 | Buy Now |
DISTI #
PDTB113ZUX
|
Avnet Americas | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: PDTB113ZUX) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
771-PDTB113ZUX
|
Mouser Electronics | Digital Transistors PDTB113ZU/SOT323/SC-70 RoHS: Compliant | 3030 |
|
$0.0370 / $0.6000 | Buy Now |
DISTI #
V36:1790_06539152
|
Arrow Electronics | Trans Digital BJT PNP 50V 500mA 425mW Automotive AEC-Q101 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2328 | Americas - 9000 |
|
$0.0344 / $0.0594 | Buy Now |
DISTI #
P40:2555_18377875
|
Arrow Electronics | Trans Digital BJT PNP 50V 500mA 425mW Automotive AEC-Q101 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2003 | Europe - 6000 |
|
$0.0265 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased 500 mA, 50 V PNP resistor-equipped- SOT-323-3. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0366 / $0.0413 | Buy Now |
DISTI #
75725723
|
Verical | Trans Digital BJT PNP 50V 500mA 425mW Automotive AEC-Q101 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2328 | Americas - 9000 |
|
$0.0344 / $0.0594 | Buy Now |
|
Rochester Electronics | PDTB113ZU - Small Signal Bipolar Transistor, 0.5A, 50V, PNP, SOT323 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0333 / $0.0392 | Buy Now |
DISTI #
PDTB113ZUX
|
TTI | Digital Transistors PDTB113ZU/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTB113ZUX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTB113ZUX
Nexperia
PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 10 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
This table gives cross-reference parts and alternative options found for PDTB113ZUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTB113ZUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTB123YUX | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTB113ZUX vs PDTB123YUX |
PDTB114EUF | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTB113ZUX vs PDTB114EUF |
PDTB143XTR | PDTB1xxxT series - 500 mA, 50 V PNP resistor-equipped transistors@en-us TO-236 3-Pin | Nexperia | PDTB113ZUX vs PDTB143XTR |
PDTB123YUF | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTB113ZUX vs PDTB123YUF |
PDTB143XUF | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTB113ZUX vs PDTB143XUF |
PDTB114EUX | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTB113ZUX vs PDTB114EUX |
BCR583E6327HTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | PDTB113ZUX vs BCR583E6327HTSA1 |
BCR555E6327HTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | PDTB113ZUX vs BCR555E6327HTSA1 |
BCR573E6327BTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | PDTB113ZUX vs BCR573E6327BTSA1 |
PDTB113ZUF | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTB113ZUX vs PDTB113ZUF |