Part Details for PDTB123ET by Nexperia
Overview of PDTB123ET by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PDTB123ET
PDTB123ET CAD Models
PDTB123ET Part Data Attributes
|
PDTB123ET
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTB123ET
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTB123ET
This table gives cross-reference parts and alternative options found for PDTB123ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTB123ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTB123ET,235 | Small Signal Bipolar Transistor | Nexperia | PDTB123ET vs PDTB123ET,235 |
PDTB123ET,215 | PDTB123ET - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 2.2 kOhm, R2 = 2.2 kOhm@en-us TO-236 3-Pin | Nexperia | PDTB123ET vs PDTB123ET,215 |
PDTB123ET,215 | PDTB123ET - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 2.2 kOhm, R2 = 2.2 kOhm TO-236 3-Pin | NXP Semiconductors | PDTB123ET vs PDTB123ET,215 |