Part Details for PDU1220 by Tripp Lite
Overview of PDU1220 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDU1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9210
|
Newark | Power Outlet Strip, No. Of Outlets:13Outlets, Supply Voltage Vac:120V, Current Rating:20A, Length - Metric:444.5Mm, External Width - Metric:114.3Mm, Cable Length - Metric:4.57M, Length - Imperial:17.5", External Width - Imperial:4.5"rohs Compliant: Na |Eaton Tripp Lite PDU1220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$154.4700 / $177.1200 | Buy Now |
DISTI #
TL268-ND
|
DigiKey | POWER STRIP 20A 13 OUT RACK MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$148.5300 / $170.3100 | Buy Now |
DISTI #
PDU1220
|
Avnet Americas | PDU BASIC 120V 20A 5-15/20R 13 OUTLET 5-20P HORIZONTAL 1URM - Bulk (Alt: PDU1220) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PDU1220
|
Mouser Electronics | Power Outlet Strips 5-15/20R 13 Outlet 5-20P Horizntal 1URM RoHS: Not Compliant | 0 |
|
$148.5200 / $170.3000 | Order Now |
DISTI #
70101471
|
RS | PDU, 120V,20A,(13) 5-20R AC Receptacles,(1)20A Circuit Breaker, 5-20P Input Plug | Tripp Lite PDU1220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$157.6300 / $177.1100 | Buy Now |
|
Onlinecomponents.com | Tripp Lite PDU Basic 120-Volt and 20-Amp 5-15/20R 13 Outlet 5-20P Horizontal 1URM PDU1220 RoHS: Compliant |
4 In Stock 365 Factory Stock |
|
$157.0500 / $168.6800 | Buy Now |
DISTI #
84346473
|
Verical | PDU Basic 100V/120V/127V 16A Horizontal Rackmount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 3 |
|
$204.1650 / $219.2840 | Buy Now |
|
NAC | Rackmount PDU 20 Amp 120 V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$170.2400 | Buy Now |
|
Master Electronics | Tripp Lite PDU Basic 120-Volt and 20-Amp 5-15/20R 13 Outlet 5-20P Horizontal 1URM PDU1220 RoHS: Compliant |
4 In Stock 365 Factory Stock |
|
$157.0500 / $168.6800 | Buy Now |
|
Neutron USA | Tripp Lite PDU Basic 120V 20A 13 5-15R 15ft Cord 1U RM | 50 |
|
$139.9900 | Buy Now |