There are no models available for this part yet.
Overview of PDU15B12R by CyberPower
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDU15B12R by CyberPower
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH5216
|
Newark | Pdu, 120Vac, 15A, 12Outlet, No. Of Outlets:12Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:38.1Mm, External Width - Metric:444.5Mm, Cable Length - Metric:4.57M, Length - Imperial:1.5", Product Range:Pdu Seriesrohs Compliant: Yes |Cyber Power Systems PDU15B12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.4400 | Buy Now | |
DISTI #
5201-PDU15B12RTB-ND
|
DigiKey | 15A (Derated to 12A), 120 V, 50H Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$146.4400 | Buy Now | |
NAC | 15A BASIC PDU 1U 12 OUT 5-15R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | CyberPower Basic PDU15B12R 12-Outlets PDU | 0 |
|
$92.9900 | Buy Now |