Part Details for PDUH32HV by Tripp Lite
Overview of PDUH32HV by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUH32HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5860
|
Newark | Pduh32Hv |Eaton Tripp Lite PDUH32HV Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.8400 / $360.3800 | Buy Now |
DISTI #
TL2206-ND
|
DigiKey | POWER OUTLET STRIPS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$308.8068 / $354.0800 | Buy Now |
DISTI #
545-PDUH32HV
|
Mouser Electronics | Power Outlet Strips PDUH32HV RoHS: Compliant | 0 |
|
$308.8000 / $346.2500 | Order Now |
DISTI #
71308985
|
RS | Tripp Lite PDU Basic 230V 32A C13 10 Outlet IEC309 Blue Horizontal 1U | Tripp Lite PDUH32HV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$335.1500 / $360.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$325.5200 / $350.7000 | Buy Now | |
|
Neutron USA | Tripp Lite PDU Basic 230V 32A C13 10 Outlet IEC309 Blue Horizontal 1URM | 50 |
|
$268.9900 | Buy Now |