Part Details for PDUMH15NET by TRIPP LITE
Overview of PDUMH15NET by TRIPP LITE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMH15NET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PDU SWITCHED 1.4KW 120V 15A 1U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |