Part Details for PDUMH32HVNET by Tripp Lite
Overview of PDUMH32HVNET by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMH32HVNET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7541
|
Newark | Pwr Distribution Unit, 16Way, 32A, 12Ft, No. Of Outlets:16Outlets, Supply Voltage Vac:230V, Current Rating:32A, Length - Metric:317.5Mm, External Width - Metric:445Mm, Cable Length - Metric:3.6M, Length - Imperial:12.5" Rohs Compliant: Yes |Eaton Tripp Lite PDUMH32HVNET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$823.8100 / $926.7900 | Buy Now |
DISTI #
PDUMH32HVNET-ND
|
DigiKey | PDU SWITCHED 32A 7.3KW C13 OUTLT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$864.5480 / $942.5500 | Buy Now |
DISTI #
PDUMH32HVNET
|
Avnet Americas | PDU SWITCHED 230V 32A 7.3KWA IEC-309 16 C13 OUTLET 2U RM - Bulk (Alt: PDUMH32HVNET) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PDUMH32HVNET
|
Mouser Electronics | Power Outlet Strips PDUMH32HVNET RoHS: Compliant | 0 |
|
$906.6500 / $933.4700 | Order Now |
DISTI #
70591225
|
RS | Tripp Lite PDU Switched 230V 32A 7.3kW 16 C13 Outlet IEC-309 Horizontal 2U | Tripp Lite PDUMH32HVNET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$875.8200 / $951.9800 | RFQ |
|
Onlinecomponents.com | 7.4kW Single-Phase Switched PDU, 230V Outlets (16-C13), IEC-309 Blue 230V 32A, 12ft Cord, 2U Rack-Mount, TAA RoHS: Compliant | 41 Factory Stock |
|
$845.2600 / $893.8800 | Buy Now |
|
NAC | PDU SWITCHED 7.4KW 230V 32A 2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 7.4kW Single-Phase Switched PDU, 230V Outlets (16-C13), IEC-309 Blue 230V 32A, 12ft Cord, 2U Rack-Mount, TAA RoHS: Compliant | 41 Factory Stock |
|
$845.2600 / $893.8800 | Buy Now |
|
Neutron USA | Tripp Lite Switched PDUMH32HVNET 16-Outlets 7.36kW PDU | 44 |
|
$984.9700 | Buy Now |