Part Details for PDUMNV20HV by Tripp Lite
Overview of PDUMNV20HV by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMNV20HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDUMNV20HV
|
Avnet Americas | PDU MONITORED 208V-240V 20A 20 C13, 4 C19 OUTLET VERTICAL 0U - Bulk (Alt: PDUMNV20HV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |