Part Details for PDUMV20-24 by Tripp Lite
Overview of PDUMV20-24 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMV20-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9777
|
Newark | Power Distribution Unit, 6Way, 20A, 15Ft, No. Of Outlets:6Outlets, Supply Voltage Vac:127V, Current Rating:20A, Length - Metric:1.6Mm, External Width - Metric:44.5Mm, Cable Length - Metric:4.6M, Length - Imperial:64" Rohs Compliant: Na |Eaton Tripp Lite PDUMV20-24 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.2300 / $193.7100 | Buy Now |
DISTI #
TL1699-ND
|
DigiKey | POWER STRIP Min Qty: 12 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.0042 | Buy Now |
DISTI #
PDUMV20-24
|
Avnet Americas | PDU METERED 120V 20A 5-15/20R 6 OUTLET L5-20P 24" HEIGHT 0UR - Bulk (Alt: PDUMV20-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$260.2000 | Buy Now |
DISTI #
545-PDUMV20-24
|
Mouser Electronics | Power Outlet Strips PDUMV20-24 RoHS: Compliant | 4 |
|
$182.9000 / $194.8700 | Buy Now |
DISTI #
71309011
|
RS | Tripp Lite PDU Metered 120V 20A 5-15/20R 6 Outlet L5-20P 24" Height 0URM | Tripp Lite PDUMV20-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$193.7100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$181.6000 / $195.0500 | Buy Now | |
DISTI #
PDUMV20-24
|
Avnet Americas | PDU METERED 120V 20A 5-15/20R 6 OUTLET L5-20P 24" HEIGHT 0UR - Bulk (Alt: PDUMV20-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$260.2000 | Buy Now |
|
Neutron USA | Tripp Lite PDU Metered 120V 20A 5-15/20R 6 Outlet L5-20P 24" Height 0URM | 47 |
|
$159.9900 | Buy Now |
Part Details for PDUMV20-24
PDUMV20-24 CAD Models
PDUMV20-24 Part Data Attributes:
|
PDUMV20-24
Tripp Lite
Buy Now
|
Compare Parts:
PDUMV20-24
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |