Part Details for PDV10-3,81-H-K by Altech Corporation
Overview of PDV10-3,81-H-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV10-3,81-H-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV10-3,81-H-K-ND
|
DigiKey | PCB DUAL ROW HDR 10P 381MM HORIZ Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6458 | Buy Now |
DISTI #
845-PDV10-3,81-H-K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 20 Pole, horizontal | 0 |
|
$11.0400 / $11.6400 | Order Now |
DISTI #
71977561
|
RS | Pluggable PCB Block, Dual Row Header,10P,3.81mm, Horizontal,11A,300V, Screw, Green | Altech Corp PDV10-3,81-H-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 / $12.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$10.4200 | Buy Now |
DISTI #
10116302
|
TestEquity LLC | Altech PDV10-3,81-H-K PCB Dual Row Header, 10 Pole, 3.81mm, horizontal 11A, 300V, Screw Flange, Green | 0 |
|
$15.6200 | Buy Now |