There are no models available for this part yet.
Overview of PDV11-3,50-V-M by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Price & Stock for PDV11-3,50-V-M by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PDV11-3,50-V-M-ND
|
DigiKey | PCB DUAL ROW HDR 11P 350MM VERTI Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7282 | Buy Now | |
DISTI #
845-PDV11-3,50-V-M
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 22 Pole, vertical | 0 |
|
$5.1400 / $5.6900 | Order Now | |
DISTI #
71977572
|
RS | Pluggable PCB Block, Dual Row Header,11P,3.50mm, Vertical,11A,300V, Open Ends, Gree | Altech Corp PDV11-3,50-V-M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2400 / $5.3000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.3400 | Buy Now | ||
DISTI #
10116312
|
TestEquity LLC | Altech PDV11-3,50-V-M PCB Dual Row Header, 11 Pole, 3.50mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$6.5000 | Buy Now |