Part Details for PDV13-3,50-V-K by Altech Corporation
Overview of PDV13-3,50-V-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV13-3,50-V-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV13-3,50-V-K-ND
|
DigiKey | PCB DUAL ROW HEADER 13P 350MM VE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3810 | Buy Now |
DISTI #
845-PDV13350VK
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 26 Pole, vertical | 0 |
|
$12.6800 / $13.3800 | Order Now |
DISTI #
71977597
|
RS | Pluggable PCB Block, Dual Row Header,13P,3.50mm, Vertical,11A,300V, Screw, Green | Altech Corp PDV13-3,50-V-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7100 / $14.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$11.9700 | Buy Now |
DISTI #
10116335
|
TestEquity LLC | Altech PDV13-3,50-V-K PCB Dual Row Header, 13 Pole, 3.50mm, vertical 11A, 300V, Screw Flange, Green | 0 |
|
$17.9400 | Buy Now |