Part Details for PDV19-3,50-H-K by Altech Corporation
Overview of PDV19-3,50-H-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV19-3,50-H-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV19-3,50-H-K-ND
|
DigiKey | PCB DUAL ROW HEADER 19P 350MM HO Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8408 | Buy Now |
DISTI #
845-PDV19350HK
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 38 Pole, horizontal | 0 |
|
$19.8400 | Order Now |
DISTI #
71977666
|
RS | Pluggable PCB Block, Dual Row Header,19P,3.50mm, Horizontal,11A,300V, Screw, Green | Altech Corp PDV19-3,50-H-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4000 / $23.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$18.8000 | Buy Now |
DISTI #
10116404
|
TestEquity LLC | Altech PDV19-3,50-H-K PCB Dual Row Header, 19 Pole, 3.50mm, horizontal 11A, 300V, Screw Flange, Green | 0 |
|
$28.1900 | Buy Now |