Part Details for PDV19-3,50-V-M by Altech Corporation
Overview of PDV19-3,50-V-M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV19-3,50-V-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV19-3,50-V-M-ND
|
DigiKey | PCB DUAL ROW HEADER 19P 350MM VE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3194 | Buy Now |
DISTI #
845-PDV19350VM
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 38 Pole, vertical | 0 |
|
$8.3800 / $9.1600 | Order Now |
DISTI #
71977670
|
RS | Pluggable PCB Block, Dual Row Header,19P,3.50mm, Vertical,11A,300V, Open Ends, Gree | Altech Corp PDV19-3,50-V-M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3300 / $9.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$7.4900 | Buy Now |
DISTI #
10116408
|
TestEquity LLC | Altech PDV19-3,50-V-M PCB Dual Row Header, 19 Pole, 3.50mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$11.2300 | Buy Now |