Part Details for PDV22-3,81-H-M by Altech Corporation
Overview of PDV22-3,81-H-M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PDV22-3,81-H-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV22-3,81-H-M-ND
|
DigiKey | PCB DUAL ROW HEADER 22P 381MM HO Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1430 | Buy Now |
DISTI #
845-PDV22381HM
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 44 Pole, horizontal | 0 |
|
$13.7900 / $14.1400 | Order Now |
DISTI #
71977709
|
RS | Pluggable PCB Block, Dual Row Header,22P,3.81mm, Horiz.,11A,300V, Open Ends, Green | Altech Corp PDV22-3,81-H-M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1200 / $16.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$13.4000 | Buy Now |
DISTI #
10116446
|
TestEquity LLC | Altech PDV22-3,81-H-M PCB Dual Row Header, 22 Pole, 3.81mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$20.1000 | Buy Now |