There are no models available for this part yet.
Overview of PDV22-3,81-V-K by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDV22-3,81-V-K by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PDV22-3,81-V-K-ND
|
DigiKey | PCB DUAL ROW HEADER 22P 381MM VE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4634 | Buy Now | |
DISTI #
845-PDV22381VK
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 44 Pole, vertical | 0 |
|
$20.4600 | Order Now | |
DISTI #
71977711
|
RS | Pluggable PCB Block, Dual Row Header,22P,3.81mm, Vertical,11A,300V, Screw, Green | Altech Corp PDV22-3,81-V-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9800 / $23.7300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$19.3900 | Buy Now | ||
DISTI #
10116448
|
TestEquity LLC | Altech PDV22-3,81-V-K PCB Dual Row Header, 22 Pole, 3.81mm, vertical 11A, 300V, Screw Flange, Green | 0 |
|
$29.0800 | Buy Now |