Part Details for PDV22-3,81-V-P by Altech Corporation
Overview of PDV22-3,81-V-P by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV22-3,81-V-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV22-3,81-V-P-ND
|
DigiKey | PCB DUAL ROW HEADER 22P 381MM VE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7556 | Buy Now |
DISTI #
845-PDV22381VP
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 44 Pole, vertical | 0 |
|
$9.6800 / $10.5700 | Order Now |
DISTI #
71977713
|
RS | Pluggable PCB Block, Dual Row Header,22P,3.81mm, Vert.,11A,300V, Closed Ends, Green | Altech Corp PDV22-3,81-V-P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4600 / $10.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$8.6500 | Buy Now |
DISTI #
10116450
|
TestEquity LLC | Altech PDV22-3,81-V-P PCB Dual Row Header, 22 Pole, 3.81mm, vertical 11A, 300V, Closed Ends, Green | 0 |
|
$12.9700 | Buy Now |