There are no models available for this part yet.
Overview of PDV23-3,81-V-M by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PDV23-3,81-V-M by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PDV23-3,81-V-M-ND
|
DigiKey | PCB DUAL ROW HEADER 23P 381MM VE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2664 | Buy Now | |
DISTI #
845-PDV23381VM
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 46 Pole, vertical | 0 |
|
$10.1400 / $11.0700 | Order Now | |
DISTI #
71977724
|
RS | Pluggable PCB Block, Dual Row Header,23P,3.81mm, Vertical,11A,300V, Open Ends, Gree | Altech Corp PDV23-3,81-V-M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8600 / $11.0800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$9.0600 | Buy Now | ||
DISTI #
10116461
|
TestEquity LLC | Altech PDV23-3,81-V-M PCB Dual Row Header, 23 Pole, 3.81mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$13.5800 | Buy Now |