Part Details for PDV24-3,81-H-M by Altech Corporation
Overview of PDV24-3,81-H-M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV24-3,81-H-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV24-3,81-H-M-ND
|
DigiKey | PCB DUAL ROW HEADER 24P 381MM HO Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4288 | Buy Now |
DISTI #
845-PDV24381HM
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 48 Pole, horizontal | 0 |
|
$15.0500 / $15.4200 | Order Now |
DISTI #
71977733
|
RS | Pluggable PCB Block, Dual Row Header,24P,3.81mm, Horiz.,11A,300V, Open Ends, Green | Altech Corp PDV24-3,81-H-M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3100 / $17.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$14.6200 | Buy Now |
DISTI #
10116470
|
TestEquity LLC | Altech PDV24-3,81-H-M PCB Dual Row Header, 24 Pole, 3.81mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$21.9300 | Buy Now |