Part Details for PDV30-31M-202B by Bourns Inc
Overview of PDV30-31M-202B by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Part Details for PDV30-31M-202B
PDV30-31M-202B CAD Models
PDV30-31M-202B Part Data Attributes
|
PDV30-31M-202B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDV30-31M-202B
Bourns Inc
RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 0.1W, 2000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Manufacturer Series | PDV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 3.9 mm | |
Package Length | 50 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 13 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Series | PDV | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for PDV30-31M-202B
This table gives cross-reference parts and alternative options found for PDV30-31M-202B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDV30-31M-202B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTA2043-2215CIB202 | Potentiometer, Carbon Composition, 0.1W, 2000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PDV30-31M-202B vs PTA2043-2215CIB202 |
PDV20-31M-202B | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 0.1W, 2000ohm, ROHS COMPLIANT | Bourns Inc | PDV30-31M-202B vs PDV20-31M-202B |
PDV15-21M-202B | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 0.1W, 2000ohm, ROHS COMPLIANT | Bourns Inc | PDV30-31M-202B vs PDV15-21M-202B |
PDV30-21M-202B | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 0.1W, 2000ohm, ROHS COMPLIANT | Bourns Inc | PDV30-31M-202B vs PDV30-21M-202B |
PTA2043-2015CIB202 | Potentiometer, Carbon Composition, 0.1W, 2000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PDV30-31M-202B vs PTA2043-2015CIB202 |