Part Details for PDW1C-08152-NN36 by L-com Inc
Overview of PDW1C-08152-NN36 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDW1C-08152-NN36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2455
|
Newark | Fo Mux/Demux, 8-Ch, 1564.68Nm, 45Db, No. Of Channels:8Channels, Wavelength Typ:1564.68Nm, Optical Power:-, Length:156Mm, Width:101.2Mm, Height:28.3Mm, Insertion Loss:3Db, Return Loss:45Db, Operating Temperature Min:-5°C Rohs Compliant: Yes |L-Com PDW1C-08152-NN36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,700.0000 | Buy Now |
DISTI #
5073-PDW1C-08152-NN36-ND
|
DigiKey | PASSIVE DWDM, PLUG-IN SINGLE LGX Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,439.1900 | Buy Now |
DISTI #
74002168
|
RS | Passive DWDM, Plug In Single LGX Mux & Demux, 8 Ch | L-com PDW1C-08152-NN36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,700.0000 | RFQ |
|
Onlinecomponents.com | Passive DWDM, Plug-In Single LGX Mux & Demux, 8 Ch | 0 |
|
$1,473.9000 / $1,557.7300 | Buy Now |
DISTI #
4214757
|
element14 Asia-Pacific | FO MUX/DEMUX, 8-CH, 1564.68NM, 45DB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2,068.3282 / $2,301.5453 | Buy Now |
DISTI #
4214757
|
Farnell | FO MUX/DEMUX, 8-CH, 1564.68NM, 45DB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 3 Days Container: Each | 0 |
|
$2,109.4744 / $2,197.3692 | Buy Now |
DISTI #
PDW1C-08152-NN36
|
L-com US | L-com's PDW1C-08152-NN36 is a DWDM passive filter with 8 channels and 100GHz spacing. L-com's PDW1C-08152-NN36 is a Plug-In Single LGX with Mux and Demux functionality. L-com's PDW1C-08152-NN36 has LC/APC connectors starting at channel 52 (1535.82nm) with Pass & Monitor. An upgrade port is similar to a pass port, with the key difference that it is designed for the addition of remaining DWDM channels in the 1530-1565nm range (C-band). It is used by connecting the common (or line) port from another multiplexer utilizing different wavelengths. The addition of these channels allows for network expansion without interruption of existing connectivity, or additional fiber usage. A monitor port used to analyze or test the power signal coming into or out of a multiplexer, either before it reaches the de-multiplexer (received signal) or as it exits the multiplexer (transmitted signal). L-com's PCW1R-01359-NN4N is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 4 |
|
$1,530.0000 / $1,700.0000 | Buy Now |