Part Details for PDWMD-04152-195F by L-com Inc
Overview of PDWMD-04152-195F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDWMD-04152-195F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2397
|
Newark | Passive Dwdm, Cassette Demux, 4 Channel |L-Com PDWMD-04152-195F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,010.0000 | Buy Now |
DISTI #
5073-PDWMD-04152-195F-ND
|
DigiKey | PASSIVE DWDM, CASSETTE DEMUX, 4 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$855.0480 / $868.5100 | Buy Now |
DISTI #
74002311
|
RS | Passive DWDM, Cassette Demux, 4 channel | L-com PDWMD-04152-195F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,010.0000 | RFQ |
|
Onlinecomponents.com | Passive DWDM, Cassette Demux, 4 channel | 0 |
|
$886.4100 / $938.7900 | Buy Now |
DISTI #
77746518
|
Verical | PDWMD-04152-195F Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$808.0000 / $1,010.0000 | Buy Now |
DISTI #
PDWMD-04152-195F
|
L-com US | L-com's PDWMD-04152-195F is a DWDM passive filter with 4 channels. L-com's PDWMD-04152-195F is a cassette demultiplexer module starting at channel 52. L-com's PDWMD-04152-195F has 20nm spacing with 900um fiber lead which is 1m long and has SC/APC connector. L-com's PDWMD-04152-195F has a pass and upgrade port, the pass port is designed to add non-DWDM wavelengths to the existing network. The upgrade port is designed for adding remaining DWDM channels in the 1530-1565nm range (C-band). These ports are used by connecting the common (or line) port from another multiplexer utilizing different wavelengths. The addition of these channels allows for network expansion without interruption of existing connectivity, or additional fiber usage. L-com's PDWMD-04152-195F is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 5 |
|
$808.0000 / $1,010.0000 | Buy Now |