Part Details for PDZ15B by NXP Semiconductors
Overview of PDZ15B by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Medical Imaging
Renewable Energy
Automotive
Price & Stock for PDZ15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1169 |
|
RFQ | ||
|
Chip1Cloud | Voltage regulator diodes / Zener Diode Single 15V 2% 15Ohm 400mW Automotive 2-Pin SOD-323 | 489000 |
|
RFQ | |
|
Perfect Parts Corporation | 151 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOD-323 | 3000 |
|
RFQ | |
|
Win Source Electronics | Voltage regulator diodes / Zener Diode Single 15V 2% 15Ohm 400mW Automotive 2-Pin SOD-323 | 1179330 |
|
$0.0160 / $0.0200 | Buy Now |
Part Details for PDZ15B
PDZ15B CAD Models
PDZ15B Part Data Attributes
|
PDZ15B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDZ15B
NXP Semiconductors
15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 11.4 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ15B
This table gives cross-reference parts and alternative options found for PDZ15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054863115 | 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, UMD2, SC-76, 2 PIN | NXP Semiconductors | PDZ15B vs 934054863115 |
PDZ15B,115 | PDZ-B series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | PDZ15B vs PDZ15B,115 |
PDZ15B/T1 | 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ15B vs PDZ15B/T1 |