Part Details for PDZ15B_R1_10001 by PanJit Semiconductor
Overview of PDZ15B_R1_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Medical Imaging
Renewable Energy
Automotive
Price & Stock for PDZ15B_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PDZ15B_R1_10001
|
Mouser Electronics | Zener Diodes 400mW ZENER 14.7V RoHS: Compliant | 0 |
|
$0.0230 / $0.0400 | Order Now |
|
NAC | 400mW,ZENER,SOD-323,14.7V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for PDZ15B_R1_10001
PDZ15B_R1_10001 CAD Models
PDZ15B_R1_10001 Part Data Attributes
|
PDZ15B_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZ15B_R1_10001
PanJit Semiconductor
Zener Diode, 15V V(Z), 2%, 0.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ15B_R1_10001
This table gives cross-reference parts and alternative options found for PDZ15B_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ15B_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ15B_R2_10001 | Zener Diode, 15V V(Z), 2%, 0.4W, | PanJit Semiconductor | PDZ15B_R1_10001 vs PDZ15B_R2_10001 |