-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3233
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PDZ2.4BZ Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
1727-PDZ2.4BZCT-ND
|
DigiKey | DIODE ZENER 2.63V 400MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29440 In Stock |
|
$0.0187 / $0.2000 | Buy Now |
DISTI #
771-PDZ2.4BZ
|
Mouser Electronics | Zener Diodes PDZ2.4B/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0148 | Buy Now |
|
Rochester Electronics | PDZ2.4B - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 28500 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDZ2.4BZ
|
TTI | Zener Diodes PDZ2.4B/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0139 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ2.4BZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ2.4BZ
Nexperia
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PDZ2.4BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ2.4BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934059914115 | Zener Diode, 2.53V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ2.4BZ vs 934059914115 |
PDZ2.4B/A | Zener Diode, 2.53V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ2.4BZ vs PDZ2.4B/A |
PDZ2.4BF | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ2.4BZ vs PDZ2.4BF |
934054842135 | Zener Diode, 2.53V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ2.4BZ vs 934054842135 |
PDZ2.4B,115 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ2.4BZ vs PDZ2.4B,115 |