-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3242
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PDZ22B,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0310 | Buy Now |
DISTI #
1727-8527-1-ND
|
DigiKey | DIODE ZENER 22V 400MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
PDZ22B,135
|
Avnet Americas | Diode Zener Single 22.005V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ22B,135) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0157 | Buy Now |
DISTI #
771-PDZ22B135
|
Mouser Electronics | Zener Diodes PDZ22B/SOD323/SOD2 RoHS: Compliant | 5588 |
|
$0.0160 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0148 | Buy Now |
DISTI #
PDZ22B,135
|
Avnet Americas | Diode Zener Single 22.005V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ22B,135) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0157 | Buy Now |
DISTI #
PDZ22B,135
|
Avnet Asia | Diode Zener Single 22.005V 2% 400mW 2-Pin SOD-323 T/R (Alt: PDZ22B,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0200 / $0.0224 | Buy Now |
DISTI #
PDZ22B,135
|
Avnet Silica | Diode Zener Single 22.005V 2% 400mW 2-Pin SOD-323 T/R (Alt: PDZ22B,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDZ22B,135
|
EBV Elektronik | Diode Zener Single 22.005V 2% 400mW 2-Pin SOD-323 T/R (Alt: PDZ22B,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3940346
|
Farnell | ZENER DIODES RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ22B,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ22B,135
Nexperia
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, UMD2, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-09-08 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 18.4 mV/°C | |
Voltage Tol-Max | 2.11% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PDZ22B,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ22B,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ22B | Zener Diode, 22V V(Z), 2.11%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PDZ22B,135 vs PDZ22B |
934054867135 | Zener Diode, 22V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ22B,135 vs 934054867135 |
PDZ22B,135 | PDZ-B series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | PDZ22B,135 vs PDZ22B,135 |
PDZ22BT/R | Zener Diode | Nexperia | PDZ22B,135 vs PDZ22BT/R |
PDZ22B,115 | PDZ-B series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | PDZ22B,135 vs PDZ22B,115 |
934054867145 | Zener Diode, 22V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ22B,135 vs 934054867145 |
934054867115 | 22V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, UMD2, SC-76, 2 PIN | NXP Semiconductors | PDZ22B,135 vs 934054867115 |
PDZ22BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ22B,135 vs PDZ22BZ |
PDZ22B | Zener Diode, 22V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ22B,135 vs PDZ22B |
PDZ22B-T | Zener Diode | Nexperia | PDZ22B,135 vs PDZ22B-T |