Part Details for PDZ22B,135 by NXP Semiconductors
Overview of PDZ22B,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PDZ22B,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PDZ22B - Zener Diode, 22V, 2%, 0.4W, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 1498 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PDZ22B,135
PDZ22B,135 CAD Models
PDZ22B,135 Part Data Attributes
|
PDZ22B,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDZ22B,135
NXP Semiconductors
PDZ-B series - Voltage regulator diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, UMD2, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 18.4 mV/°C | |
Voltage Tol-Max | 2.11% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ22B,135
This table gives cross-reference parts and alternative options found for PDZ22B,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ22B,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ22B | Zener Diode, 22V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ22B,135 vs PDZ22B |
PDZ22B/T3 | DIODE 22 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | PDZ22B,135 vs PDZ22B/T3 |
934054867135 | 22V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, UMD2, SC-76, 2 PIN | NXP Semiconductors | PDZ22B,135 vs 934054867135 |
PDZ22B | 22V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ22B,135 vs PDZ22B |
PDZ22B/T3 | Zener Diode | Nexperia | PDZ22B,135 vs PDZ22B/T3 |
934054867115 | 22V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, UMD2, SC-76, 2 PIN | NXP Semiconductors | PDZ22B,135 vs 934054867115 |
934054867115 | Zener Diode, 22V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ22B,135 vs 934054867115 |
PDZ22BT/R | DIODE 22 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | PDZ22B,135 vs PDZ22BT/R |
PDZ22BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ22B,135 vs PDZ22BZ |
934054867145 | Zener Diode, 22V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ22B,135 vs 934054867145 |