Part Details for PDZ27B_R1_00001 by PanJit Semiconductor
Overview of PDZ27B_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDZ27B_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PDZ27B_R1_00001
|
Mouser Electronics | Zener Diodes 400mW,ZENER,SOD-323,26.9V RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
NAC | 400mW,ZENER,SOD-323,26.9V RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 687995 |
|
$0.0270 / $0.0300 | Buy Now |
Part Details for PDZ27B_R1_00001
PDZ27B_R1_00001 CAD Models
PDZ27B_R1_00001 Part Data Attributes:
|
PDZ27B_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZ27B_R1_00001
PanJit Semiconductor
Zener Diode, 27V V(Z), 2.49%, 0.4W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.49% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ27B_R1_00001
This table gives cross-reference parts and alternative options found for PDZ27B_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ27B_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ27B_R2_00001 | Zener Diode, 27V V(Z), 2.49%, 0.4W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | PDZ27B_R1_00001 vs PDZ27B_R2_00001 |
D3Z27BF-7 | Zener Diode, 27V V(Z), 2.49%, 0.4W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | PDZ27B_R1_00001 vs D3Z27BF-7 |