Part Details for PDZ3.3B,115 by Philips Semiconductors
Overview of PDZ3.3B,115 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDZ3.3B,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 3.425V V(Z), 2%, 0.4W, SILICON, UNIDIRECTIONAL | 1864 |
|
$0.1624 / $0.8120 | Buy Now |